16-bit microcontroller featuring 128KB Flash memory and 8KB RAM. Operates at a maximum clock frequency of 60 MHz with a supply voltage range of 3V to 3.6V. Includes 20 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 28-terminal SOIC (R-PDSO-G28) with an industrial temperature grade (-40°C to 85°C).
Microchip DSPIC33EP128GS702-I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS-16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP128GS702-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.