16-bit automotive-grade microcontroller featuring a maximum clock frequency of 60 MHz and 20 I/O lines. This FLASH-programmable MCU offers 43690 words of ROM and 8192 bytes of RAM, with integrated PWM, ADC, DMA, and DAC channels. Operating across a temperature range of -40°C to 125°C, it utilizes a 28-terminal, 6x6mm S-PQCC-N28 package and supports a nominal supply voltage of 3.3V. Screened to AEC-Q100 and TS 16949 standards.
Microchip DSPIC33EP128GS702T-E/MM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| ROM (words) | 43690 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP128GS702T-E/MM to view detailed technical specifications.
No datasheet is available for this part.