The dsPIC33EP128MC202-H/SS is a 16-bit microcontroller with a core architecture of dsPIC and a frequency of 60MHz. It features a 128KB FLASH memory and 16KB RAM, and operates at a supply voltage of 3.3V. The device is packaged in a surface mount SSOP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It supports various interfaces including I2C, SPI, IrDA, UART, and USART, and has a watchdog timer and brown-out detect/reset functionality.
Microchip DSPIC33EP128MC202-H/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128MC202-H/SS to view detailed technical specifications.
No datasheet is available for this part.