
16-bit dsPIC™ 33EP series microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 70MHz with a 60MHz max frequency, supporting a 2.95V to 3.6V supply voltage. Includes I2C, SPI, IrDA, UART, and USART interfaces, along with 5 timers/counters and 21 programmable I/O pins. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in a 28-pin SOIC for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Microchip dsPIC33EP128MC202T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP128MC202T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.