16-bit automotive-grade microcontroller featuring a 60MHz clock frequency and 35 I/O lines. This FLASH memory device operates within a supply voltage range of 3V to 3.6V, with a nominal of 3.3V. It includes PWM channels, an ADC, and DMA channels, housed in a 44-terminal PQFP package. Operating temperature range spans from -40°C to 125°C, meeting AEC-Q100 screening standards.
Microchip DSPIC33EP128MC504-E/PTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP128MC504-E/PTVAO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.