
16-bit dsPIC™ microcontroller featuring 128KB FLASH memory and 16KB RAM, operating at up to 70MHz. This QFN-packaged MCU offers 35 programmable I/Os, 9 ADC channels, and 6 PWM channels. Integrated peripherals include I2C, SPI, CAN, UART, IrDA, USART, DMA, and a watchdog timer. Designed for a 2.95V to 3.6V operating supply voltage, it functions across a -40°C to 85°C temperature range.
Microchip DSPIC33EP128MC504-I/ML technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 70MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Length | 8mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 10mA |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128MC504-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
