16-bit dsPIC™ microcontroller featuring a 70MHz core frequency and 128KB FLASH memory. This MCU offers 16KB RAM, 35 programmable I/Os, and integrated peripherals including 6 PWM channels, 2 I2C, 2 SPI, and 2 UART interfaces. Operating from 2.95V to 3.6V, it supports an extended temperature range of -40°C to 85°C. The TQFP package measures 10mm x 10mm with a 1.05mm height and 0.50mm pitch, providing a lead-free and RoHS compliant solution.
Microchip DSPIC33EP128MC504-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 70MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 10mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128MC504-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.