16-bit microcontroller featuring a maximum clock frequency of 60 MHz and a speed of 70 MIPS. This industrial-grade MCU operates within a temperature range of -40°C to 85°C, powered by a nominal supply voltage of 3.3V (3V to 3.6V). It offers 21 I/O lines, 16384 words of FLASH ROM, and 2048 bytes of RAM. The component includes PWM channels and an ADC, housed in a 28-terminal DUAL inline package with a JEDEC code of R-PDSO-G28.
Microchip DSPIC33EP16GS202T-I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP16GS202T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.