Automotive-grade 16-bit microcontroller featuring a maximum clock frequency of 60 MHz. This 44-terminal device offers 35 I/O lines, 16384 words of FLASH ROM, and 2048 bytes of RAM. It operates within a supply voltage range of 3V to 3.6V and supports PWM generation and analog-to-digital conversion. Packaged in a 44-pin S-PQCC-N44 with dimensions of 8mm x 8mm, it is rated for an operating temperature range of -40°C to 125°C and meets AEC-Q100 and TS 16949 screening levels.
Microchip DSPIC33EP16GS504T-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP16GS504T-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.