Automotive-grade 16-bit microcontroller featuring a 60 MHz clock frequency and 35 I/O lines. This FLASH-based MCU offers 16KB of ROM and 2KB of RAM, with integrated PWM and ADC capabilities. Operating within a -40°C to 125°C temperature range and a 3V to 3.6V supply voltage, it is housed in a 48-terminal, 7mm x 7mm S-PQFP-G48 package. AEC-Q100 and TS 16949 compliant.
Microchip DSPIC33EP16GS505T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP16GS505T-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.