
16-bit dsPIC™ microcontroller featuring a 70MHz core frequency and 256KB of FLASH memory. This surface-mount device, housed in a 28-pin SSOP package, offers 21 programmable I/Os and supports multiple communication interfaces including SPI, I2C, UART, and CAN. Integrated peripherals include PWM, WDT, DMA, and multiple timers. Operating voltage range is 3V to 3.6V with a typical supply current of 10mA.
Sign in to ask questions about the Microchip DSPIC33EP256GP502-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256GP502-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 70MHz |
| Height | 1.85mm |
| Interface | SPI, I2C, IrDA, UART, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 10mA |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256GP502-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
