16-bit dsPIC microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 70MHz with a 16-bit data bus. Offers multiple interfaces including I2C, SPI, UART, USART, and CAN. Includes 35 I/Os, 5 timers/counters, and integrated peripherals like PWM and WDT. Packaged in a VQFN surface mount configuration, this lead-free component supports an operating voltage of 3.3V with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip DSPIC33EP256GP504-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256GP504-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256GP504-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.