
16-bit dsPIC microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 70MHz with a 16-bit data bus width. Offers 35 programmable I/Os and 5 timers/counters. Supports SPI, I2C, CAN, IrDA, UART, USART, and LIN interfaces. Packaged in a TQFP with a 3.3V operating supply voltage, suitable for -40°C to 85°C. Includes peripherals like PWM, WDT, and DMA.
Microchip DSPIC33EP256GP504-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 70MHz |
| Interface | SPI, I2C, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dSPIC33EP |
| Supply Current | 10mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256GP504-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
