The DSPIC33EP256GP506-E/PT is a high-performance microcontroller from Microchip, featuring a dsPIC core architecture and a 256KB FLASH memory. It supports various interfaces including I2C, SPI, IrDA, UART, and USART, and has a total of 53 I/Os. The device operates within a temperature range of -40°C to 125°C and is packaged in a TQFP64 package. It is also RoHS compliant and meets AEC-Q100 standards for automotive applications.
Sign in to ask questions about the Microchip DSPIC33EP256GP506-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256GP506-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256GP506-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.