
16-bit dsPIC microcontroller featuring 256KB FLASH memory and 32KB RAM, operating at up to 70MHz. This QFN-packaged MCU offers 35 programmable I/Os, multiple communication interfaces including SPI, I2C, and UART, and integrated peripherals such as PWM and a watchdog timer. Designed for a 3V to 3.6V supply voltage, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Microchip DSPIC33EP256MC204-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 70MHz |
| Interface | SPI, I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 10mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MC204-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.