16-bit dsPIC microcontroller featuring 70MHz operation and 256KB FLASH memory. This MCU offers 32KB RAM, 53 programmable I/Os, and integrated peripherals including POR, PWM, and WDT. Communication interfaces include SPI, I2C, IrDA, UART, USART, and LIN. Packaged in a 64-pin TQFP with a 0.50mm pitch, it operates from 3V to 3.6V and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC33EP256MC206-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256MC206-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 70MHz |
| Height | 1.05mm |
| Interface | SPI, I2C, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dSPIC33EP |
| Supply Current | 10mA |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MC206-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
