16-bit dsPIC microcontroller featuring a 70MHz core frequency and 256KB of FLASH memory. This surface mount device offers 32KB RAM, 53 programmable I/O pins, and integrated peripherals including PWM, DMA, and a watchdog timer. Connectivity is supported via I2C, SPI, IrDA, UART, and USART interfaces. Operating voltage ranges from 2.95V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a 64-pin TQFP, this RoHS compliant microcontroller is supplied on tape and reel.
Microchip DSPIC33EP256MC206T-I/PT technical specifications.
Download the complete datasheet for Microchip DSPIC33EP256MC206T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.