
16-bit dsPIC™ 33EP microcontroller featuring a 70MHz core frequency and 256KB FLASH memory. This PDIP-packaged MCU offers 32KB RAM, 21 programmable I/Os, and multiple communication interfaces including SPI, I2C, UART, USART, and CAN. Integrated peripherals include 6 ADC channels, 6 PWM channels, 5 timers/counters, and a watchdog timer. Operates from 3V to 3.6V with a temperature range of -40°C to 85°C.
Microchip DSPIC33EP256MC502-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 70MHz |
| Height | 0.15inch |
| Interface | SPI, I2C, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 10mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MC502-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
