The DSPIC33EP256MC504-E/PT is a 70MHz dsPIC microcontroller with 256KB of FLASH memory. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.95V and 3.6V. The device features 35 I/Os, 5 timers/counters, and various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It is available in a TQFP package and is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Microchip DSPIC33EP256MC504-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256MC504-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MC504-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
