
16-bit dsPIC microcontroller featuring a 60MHz core, 256KB FLASH memory, and 28KB RAM. This MCU offers 83 programmable I/Os, 32 ADC channels, and 12 PWM channels. Integrated peripherals include I2C (2 channels), SPI (4 channels), USB (1 channel), UART (4 channels), CAN, IrDA, USART, LIN, and a watchdog timer. Packaged in a 100-pin TQFP (14x14x1.05mm), it operates from 2.95V to 3.6V with a maximum temperature of 85°C.
Microchip DSPIC33EP256MU810-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 60MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, CAN, IrDA, USART, LIN |
| Length | 14mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, RAM, |
| Min Supply Voltage | 2.95V |
| Number of ADC Channels | 32 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 28KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33E |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MU810-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
