16-bit dsPIC microcontroller featuring a 60MHz core frequency and 280KB of FLASH memory. This microcontroller offers 83 programmable I/O pins, 32 ADC channels with 2 A/D converters, and 28 PWM channels. Integrated peripherals include I2C, SPI, USB, IrDA, UART, USART, CAN, and LIN interfaces, along with a watchdog timer and DMA. The device operates from a 3V to 3.6V supply and is housed in a 100-pin TQFP package.
Sign in to ask questions about the Microchip DSPIC33EP256MU810-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256MU810-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 280KB |
| Frequency | 60MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 280KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of PWM Channels | 28 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 28KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 33mA |
| Watchdog Timer | Yes |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MU810-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
