16-bit dsPIC™ microcontroller featuring 256KB FLASH memory and 28KB RAM. Operates at up to 60MHz with a 16-bit data bus width. Offers extensive connectivity with I2C, SPI, USB, IrDA, UART, USART, and CAN interfaces. Includes 9 timers/counters, 83 programmable I/O pins, and integrated peripherals like PWM, WDT, DMA, and POR. Packaged in a 100-pin TQFP, this lead-free and RoHS compliant component operates from 2.95V to 3.6V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip DSPIC33EP256MU810T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256MU810T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 28KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MU810T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.