16-bit Flash microcontroller operating at up to 60 MHz. Features 4096 bytes of RAM and 10922 words of ROM. Includes 21 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 28-terminal SOIC package (PDSO-28) with a temperature grade of AUTOMOTIVE, operating from -40°C to 125°C. Nominal supply voltage is 3.3V, with a maximum supply current of 150mA.
Microchip DSPIC33EP32GP502-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 10922 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP32GP502-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.