Automotive-grade 16-bit microcontroller featuring a maximum clock frequency of 60 MHz. This device offers 35 I/O lines, 32768 words of FLASH program memory, and 4096 bytes of RAM. It operates from a nominal 3.3V supply (3V to 3.6V) and includes PWM channels and an ADC. Packaged in a 44-terminal S-PQCC-N44 with a 125°C maximum operating temperature, it meets AEC-Q100 and TS 16949 screening levels.
Microchip DSPIC33EP32GS504T-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP32GS504T-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.