The DSPIC33EP32MC202T-H/SSVAO is a 16-bit digital signal processor with 28 terminals in a dual in-line package. It operates on a nominal supply voltage of 3.3V, with a maximum supply current of 300mA. The device is packaged in a SSOP-28 package, measuring 5.3mm in width and 10.2mm in length. It is designed for use in a variety of applications, including those that require high-speed processing and data manipulation. The device is compliant with the TS 16949 screening level.
Microchip DSPIC33EP32MC202T-H/SSVAO technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP32MC202T-H/SSVAO to view detailed technical specifications.
No datasheet is available for this part.