16-bit microcontroller featuring 70 MHz clock speed and 60 MHz max operating frequency. This FLASH memory microcontroller offers 10922 words of ROM and 4096 bytes of RAM. It includes 21 I/O lines, PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 3.3V nominal supply voltage (3V-3.6V range) and has a maximum supply current of 150mA. The component is housed in a 28-terminal PQCC package measuring 6x6 mm with a 0.65 mm pitch.
Microchip DSPIC33EP32MC202T-I/MM technical specifications.
Download the complete datasheet for Microchip DSPIC33EP32MC202T-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.