
16-bit dsPIC microcontroller featuring a 70MHz core speed and 32KB FLASH memory. This PDIP28 packaged MCU offers 21 programmable I/O pins, 4KB RAM, and supports I2C, SPI, IrDA, UART, USART, and CAN interfaces. Operating from 2.95V to 3.6V with an internal oscillator, it includes peripherals like PWM, WDT, DMA, and brown-out detection. Ideal for applications requiring robust processing and communication capabilities within a wide temperature range of -40°C to 85°C.
Microchip DSPIC33EP32MC502-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP32MC502-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
