
16-bit dsPIC microcontroller featuring 512KB FLASH memory and 48KB RAM. Operates at up to 70MHz with 16-bit address and data bus widths. Offers 35 programmable I/Os, 18 ADC channels, 12 PWM channels, and multiple communication interfaces including I2C (2 channels), SPI (3 channels), UART (4 channels), and USB (1 channel). Packaged in a 44-TQFP with dimensions of 10mm x 10mm x 1.05mm, operating from 3V to 3.6V supply voltage. RoHS compliant and suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Microchip DSPIC33EP512GM304-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 512KB |
| Frequency | 70MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 18 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70 MIPs |
| Supply Current | 11mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GM304-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.