
16-bit dsPIC™ 33EP microcontroller featuring a 512KB FLASH memory and 48KB RAM. Operates at a maximum frequency of 60MHz with a 16-bit address and data bus width. Offers extensive peripherals including 30 ADC channels, 12 PWM channels, 2 I2C, 3 SPI, 4 UART, and 1 USB interface. Housed in a 64-pin TQFP package, this lead-free component supports a supply voltage range of 3V to 3.6V and operates from -40°C to 85°C.
Microchip DSPIC33EP512GM306-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 512KB |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 30 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 11mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GM306-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
