
16-bit dsPIC microcontroller featuring 512KB FLASH memory and 48KB RAM. Operates at up to 60MHz with a 16-bit address and data bus. Offers 53 I/Os including 30 ADC channels, 12 PWM channels, and 1 USB channel. Supports I2C, SPI, and UART interfaces. Packaged in a 64-pin QFN with dimensions of 9mm x 9mm x 0.95mm, operating from 3V to 3.6V.
Sign in to ask questions about the Microchip DSPIC33EP512GM706-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP512GM706-I/MR technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 512KB |
| Height | 0.95mm |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 30 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 64 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70 MIPs |
| Supply Current | 11mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GM706-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.