
16-bit dsPIC™ microcontroller featuring 512KB FLASH memory and 48KB RAM. Operates at up to 70MHz with a 16-bit address and data bus. Offers 85 programmable I/Os, 49 ADC channels, and multiple communication interfaces including I2C, SPI, UART, and USB. Packaged in a 121-pin TFBGA with a temperature range of -40°C to 85°C. Includes integrated peripherals like DMA, PWM, and WDT.
Microchip DSPIC33EP512GM710-I/BG technical specifications.
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 512KB |
| Frequency | 70MHz |
| Height | 0.85mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 49 |
| Number of I/Os | 85 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 13 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 11mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GM710-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
