16-bit microcontroller featuring a maximum clock frequency of 60 MHz. This industrial-grade MCU offers 524288 words of FLASH program memory and 49152 bytes of RAM. It includes 85 I/O lines, PWM channels, ADC, and DMA channels. Operating across an industrial temperature range of -40°C to 85°C, this component is housed in a 121-terminal S-PBGA-B121 package with a maximum supply current of 60mA and a supply voltage range of 3V to 3.6V.
Microchip DSPIC33EP512GM710T-I/BG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP512GM710T-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.