
The DSPIC33EP512GP502-E/MM is a 512KB FLASH microcontroller from Microchip, featuring a dsPIC core and a 16-bit data bus. It operates at a maximum temperature of 125°C and a minimum supply voltage of 3V. The device is packaged in a VQFN-28 package and is lead-free and RoHS compliant. It has 21 programmable I/Os, 12 timers/counters, and a supply current of 30uA. The microcontroller also features a range of peripherals, including brown-out detect/reset, power-on reset, PWM, and watchdog timer.
Microchip DSPIC33EP512GP502-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Supply Current | 30uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GP502-E/MM to view detailed technical specifications.
No datasheet is available for this part.