The DSPIC33EP512GP502T-E/MM is a high-performance microcontroller from Microchip, featuring a dsPIC core architecture and up to 512KB of FLASH memory. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and operates within a temperature range of -40°C to 125°C. The device is mounted using surface mount technology and is available in a VQFN-28 package. It also features peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, and is compliant with AEC-Q100 and RoHS regulations.
Microchip DSPIC33EP512GP502T-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GP502T-E/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.