The dsPIC 33EP 512KB FLASH 16b 70MHz TQFP64 MCU is a 70MHz 16-bit microcontroller with 512KB of FLASH memory and 48KB of RAM. It features a dsPIC core architecture and supports a range of interfaces including I2C, SPI, CAN, UART, IrDA, and USART. This device operates over a temperature range of -40°C to 125°C and meets the requirements for automotive applications, conforming to AEC-Q100 standards. It is available in a TQFP64 package and is RoHS compliant. The microcontroller is suitable for use in a variety of applications, including those that require surface mount technology.
Microchip DSPIC33EP512GP506-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Supply Current | 30uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512GP506-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
