Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

DSPIC33EP512GP506T-E/MR

Datasheet
MICROCONTROLLER
Microchip

DSPIC33EP512GP506T-E/MR

MICROCONTROLLER

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

PackageVQFN
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip DSPIC33EP512GP506T-E/MR technical specifications.

General

Package/Case
VQFN
Core Architecture
dsPIC
Interface
I2C, SPI, IrDA, UART, USART
Max Operating Temperature
125°C
Memory Size
512KB
Memory Type
FLASH,
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of I/Os
53
Oscillator Type
Internal
Packaging
Tape and Reel
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT, DMA
RoHS Compliant
Yes
Series
Automotive, AEC-Q100, dsPIC™ 33EP

Compliance

RoHS
Compliant

Datasheet

Microchip DSPIC33EP512GP506T-E/MR Datasheet

Download the complete datasheet for Microchip DSPIC33EP512GP506T-E/MR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com