
16-bit dsPIC™ microcontroller featuring a 70MHz core, 512KB FLASH memory, and 48KB RAM. Offers 53 programmable I/Os and 12 timers/counters. Supports I2C, SPI, CAN, UART, IrDA, and USART interfaces. Operates from 3V to 3.6V with a supply current of 30uA. Packaged in VQFN for surface mounting, with an operating temperature range of -40°C to 85°C. Includes integrated peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and DMA.
Microchip DSPIC33EP512MC206-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 30uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MC206-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
