16-bit dsPIC™ 33EP microcontroller featuring 512KB FLASH memory and 48KB RAM. Operates at up to 60MHz with a 3V to 3.6V supply voltage, suitable for surface mount applications in a TQFP package. Offers extensive connectivity with I2C, SPI, CAN, UART, USART, LIN, and USB interfaces, alongside 16 ADC channels and 6 PWM channels. Includes integrated peripherals like Brown-out Detect/Reset, POR, WDT, and DMA.
Microchip DSPIC33EP512MC506-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 512KB |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 30uA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MC506-I/PT to view detailed technical specifications.
No datasheet is available for this part.
