
16-bit dsPIC Digital Signal Processor (DSP) microcontroller featuring a 60MHz core frequency and 536KB of FLASH memory. This TQFP packaged device offers 52KB of RAM, 53 programmable I/O pins, and supports multiple interfaces including I2C (2 channels), SPI (4 channels), CAN, IrDA, UART (4 channels), USART, and LIN. Operating from a 2.95V to 3.6V supply, it includes 24 ADC channels, 8 PWM channels, 9 timers/counters, and a watchdog timer. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip DSPIC33EP512MC806-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 512KB |
| Frequency | 60MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of ADC Channels | 24 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MC806-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.