
16-bit dsPIC microcontroller featuring 512KB FLASH memory and 52KB RAM. Operates at up to 60MHz with 53 programmable I/O pins. Includes I2C, SPI, UART, USART, CAN, and IrDA interfaces. Offers 9 timers/counters and peripherals like PWM, WDT, and DMA. Designed for surface mount with a VQFN package, operating from 2.95V to 3.6V, and rated for automotive applications up to 125°C.
Microchip dsPIC33EP512MC806T-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP512MC806T-E/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
