
16-bit dsPIC microcontroller featuring a 60MHz core, 512KB FLASH memory, and 52KB RAM. Surface mount TQFP package with 53 programmable I/O pins. Supports I2C, SPI, UART, USART, CAN, and IrDA interfaces. Operates from 2.95V to 3.6V with 9 timers/counters and integrated peripherals including PWM and WDT. AEC-Q100 qualified for automotive applications, with an operating temperature range of -40°C to 125°C.
Microchip DSPIC33EP512MC806T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MC806T-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
