
16-bit dsPIC microcontroller featuring 512KB FLASH memory and 52KB RAM. Operates at up to 60MHz with an internal oscillator. Offers 53 programmable I/O pins and supports I2C, SPI, UART, USART, CAN, and IrDA interfaces. Includes 9 timers/counters and peripherals such as PWM, WDT, DMA, Brown-out Detect/Reset, and POR. Packaged in a VQFN surface mount tape and reel, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.95V to 3.6V.
Microchip DSPIC33EP512MC806T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MC806T-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
