Industrial temperature grade 16-bit microcontroller featuring a maximum clock frequency of 60 MHz and a speed of 70 MIPS. This FLASH-programmable device offers 53 I/O lines, 548864 words of ROM, and 53248 bytes of RAM. It includes PWM channels, ADC, and DMA channels, operating within a supply voltage range of 3V to 3.6V with a maximum supply current of 320mA. The component is housed in a 64-terminal S-PQFP-G64 package with dimensions of 10mm x 10mm.
Microchip DSPIC33EP512MC806T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 320 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| ROM (words) | 548864 |
| RAM (bytes) | 53248 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP512MC806T-I/PT to view detailed technical specifications.
No datasheet is available for this part.