
16-bit dsPIC microcontroller featuring a 60MHz core frequency. This FLASH memory microcontroller offers 536KB of program memory and 52KB of RAM. It supports multiple interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. The component is housed in a 121-pin TFBGA package with dimensions of 10mm x 10mm x 1.2mm and operates within a supply voltage range of 2.95V to 3.6V. It includes 32 analog input channels across 2 A/D converters and 83 programmable I/O pins.
Microchip DSPIC33EP512MU810-E/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU810-E/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
