
16-bit dsPIC microcontroller featuring a 60MHz core, 536KB FLASH memory, and 52KB RAM. This lead-free, RoHS compliant MCU offers extensive connectivity with I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN interfaces. Equipped with 32 ADC channels, 12 PWM channels, and 9 timers/counters, it includes peripherals like POR, WDT, and 2 I2C channels. Packaged in a 100-pin TQFP (12x12mm, 1.05mm height), it operates from -40°C to 125°C with a 3.6V supply.
Microchip DSPIC33EP512MU810-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 32 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU810-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
