
16-bit dsPIC microcontroller featuring 536KB FLASH memory and 52KB RAM, operating at up to 60MHz. This TQFP packaged MCU offers 83 programmable I/Os, 32 ADC channels, and 12 PWM channels. Integrated peripherals include I2C, SPI, USB, CAN, UART, and a watchdog timer. Designed for a 3V to 3.6V operating supply voltage, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip DSPIC33EP512MU810-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP512MU810-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 536KB |
| Frequency | 60MHz |
| Height | 1mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 32 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSPIC |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU810-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
