
16-bit dsPIC microcontroller featuring a 60MHz core, 512KB FLASH memory, and 52KB RAM. Offers 83 I/Os, 32 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (4 channels), USB, IrDA, UART (4 channels), USART, and CAN. This surface mount device operates from 2.95V to 3.6V, with an internal oscillator and peripherals like PWM, DMA, and WDT. Packaged in a 121-pin TFBGA (10x10mm, 1.2mm height), it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip DSPIC33EP512MU810T-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU810T-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
