
The dsPIC 33EP 512KB FLASH microcontroller features a 16-bit core architecture with a maximum frequency of 60MHz and an operating supply voltage of 3.3V. It is available in a TQFP-100 package and is suitable for use in temperatures ranging from -40°C to 85°C. The device includes 83 programmable I/O pins, 9 timers/counters, and a range of peripherals such as a brown-out detect/reset circuit, a programmable watchdog timer, and a DMA controller. The microcontroller is RoHS compliant and is packaged in tape and reel format.
Microchip DSPIC33EP512MU810T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU810T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
