
16-bit Digital Signal Controller (DSC) featuring a dsPIC core architecture, operating at 60MHz with a maximum frequency of 340MHz. This microcontroller offers 512KB of FLASH memory and 52KB of RAM, with 122 programmable I/Os. Integrated peripherals include multiple UART, SPI, I2C, and PWM channels, along with USB, CAN, and LIN interfaces. Packaged in a 144-pin LQFP with dimensions of 20mm x 20mm x 1.4mm, it operates within a temperature range of -40°C to 85°C and supports supply voltages from 3V to 3.6V.
Sign in to ask questions about the Microchip DSPIC33EP512MU814-I/PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP512MU814-I/PL technical specifications.
| Package/Case | LQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 536KB |
| Frequency | 60MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 340MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, RAM, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 122 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 122 |
| Number of PWM Channels | 14 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP512MU814-I/PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
