
16-bit dsPIC™ microcontroller featuring a 70MHz core architecture and 64KB FLASH memory. Surface mountable in a 28-pin SOIC package, this MCU offers 21 programmable I/O pins and 8KB RAM. Integrated peripherals include I2C, SPI, UART, CAN, PWM, and a watchdog timer, operating from a 2.95V to 3.6V supply. Designed for a temperature range of -40°C to 85°C, it supports internal oscillation and is RoHS compliant.
Microchip DSPIC33EP64GP502T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP64GP502T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
